Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Barcode Scanner

RS Stock No.: 285-6767Brand: SICKManufacturers Part No.: CLV621-0120
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

CLV62

Product Type

Barcode Scanner

Maximum Scan Distance

730mm

Wireless

No

Bluetooth

No

2D Scanning

No

Interface

Serial

Dimensions

61 x 66 x 38mm

Weight

205g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 9,238.58

AED 9,238.58 Each (ex VAT)

AED 9,700.51

AED 9,700.51 Each (inc. VAT)

SICK Barcode Scanner

AED 9,238.58

AED 9,238.58 Each (ex VAT)

AED 9,700.51

AED 9,700.51 Each (inc. VAT)

SICK Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Model

CLV62

Product Type

Barcode Scanner

Maximum Scan Distance

730mm

Wireless

No

Bluetooth

No

2D Scanning

No

Interface

Serial

Dimensions

61 x 66 x 38mm

Weight

205g

Depth

61mm

Height

38mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

66mm

Country of Origin

Germany