SICK Fixed Cable Bar code reader, 18 → 30 V dc

RS Stock No.: 213-3744Brand: SICKManufacturers Part No.: CLV630-0000
brand-logo
View all in Identification Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

Laser

Reading Distance

735mm

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

18 → 30 V dc

Power Consumption

5 W

Length

61mm

Width

96mm

Depth

38mm

Dimensions

61 x 96 x 38 mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany

AED 10,575.65

AED 10,575.65 Each (ex VAT)

AED 11,104.43

AED 11,104.43 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 18 → 30 V dc

AED 10,575.65

AED 10,575.65 Each (ex VAT)

AED 11,104.43

AED 11,104.43 Each (inc. VAT)

SICK Fixed Cable Bar code reader, 18 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Device Type

Barcode Reader

Connection Type

Cable

Optical Technology

Laser

Reading Distance

735mm

Maximum dc Voltage

30V

Reader Style

Fixed

Supply Voltage

18 → 30 V dc

Power Consumption

5 W

Length

61mm

Width

96mm

Depth

38mm

Dimensions

61 x 96 x 38 mm

Maximum Operating Temperature

+40°C

Country of Origin

Germany