Technical Document
Specifications
Brand
SickSensor Technology
Capacitive
Body Style
Block
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
16mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
CQ
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Short Circuit Overload Protection
Yes
Depth
39.5mm
Maximum Operating Temperature
+75°C
Country of Origin
Lithuania
Product details
Sick CQ4 Sensors
The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.
Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time
AED 521.48
AED 521.48 Each (ex VAT)
AED 547.55
AED 547.55 Each (inc. VAT)
1
AED 521.48
AED 521.48 Each (ex VAT)
AED 547.55
AED 547.55 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSensor Technology
Capacitive
Body Style
Block
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
16mm
Mounting Type
Non-Flush
Housing Material
Plastic
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-20°C
Switching Current
150 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Series
CQ
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Short Circuit Overload Protection
Yes
Depth
39.5mm
Maximum Operating Temperature
+75°C
Country of Origin
Lithuania
Product details
Sick CQ4 Sensors
The CQ4 capacitive proximity sensors can perform a vast number of functions in both a space-saving and user-friendly method. This includes reliable detection of light-absorbing wafers in electronics and solar manufacturing, in addition to object detection required in food, drink, pharmaceutical and cosmetics packaging. As a capacitive sensor, the CQ4 can detect through non-metallic walls, but it is also exceptional for sensing requirements for filling level control tanks, containers and supply lines.
Precise & reliable detection of objects
Simple & fast sensitivity control
Compact design, minimal space requirements
Short installation time