SICK Colour Sensors 12.5 mm, RGB LED, PNP, 120 mA, 10 → 30 V dc, IP67

RS Stock No.: 285-1062Brand: SICKManufacturers Part No.: CS84-P1112
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

120 mA

Switching Frequency

1 kHz, 3.5 kHz, 500 Hz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Die Cast Zinc

Series

CS84

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 6,664.56

AED 6,664.56 Each (ex VAT)

AED 6,997.79

AED 6,997.79 Each (inc. VAT)

SICK Colour Sensors 12.5 mm, RGB LED, PNP, 120 mA, 10 → 30 V dc, IP67

AED 6,664.56

AED 6,664.56 Each (ex VAT)

AED 6,997.79

AED 6,997.79 Each (inc. VAT)

SICK Colour Sensors 12.5 mm, RGB LED, PNP, 120 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

120 mA

Switching Frequency

1 kHz, 3.5 kHz, 500 Hz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

M12

Housing Material

Die Cast Zinc

Series

CS84

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

PCB Mount

Country of Origin

Germany

You may be interested in