Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal

RS Stock No.: 223-0970Brand: SICKManufacturers Part No.: DFS60B-BEEC00030
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

30

Maximum Revolutions

6000rpm

Output Signal Type

HTL, Push Pull

Supply Voltage

10 → 32 V

Interface

RS-422

Stock information temporarily unavailable.

AED 1,365.83

AED 1,365.83 Each (ex VAT)

AED 1,434.12

AED 1,434.12 Each (inc. VAT)

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal

AED 1,365.83

AED 1,365.83 Each (ex VAT)

AED 1,434.12

AED 1,434.12 Each (inc. VAT)

SICK Incremental Incremental Encoder, 30 ppr, HTL, Push Pull Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

30

Maximum Revolutions

6000rpm

Output Signal Type

HTL, Push Pull

Supply Voltage

10 → 32 V

Interface

RS-422