SICK DFS60 Series Incremental Incremental Encoder, 1 → 10000 ppr, HTL, TTL Signal, 12mm Shaft

Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DFS60
Pulses Per Revolution
1 → 10000
Maximum Revolutions
6000rpm
Output Signal Type
HTL, TTL
Supply Voltage
4.5 → 32 V
Shaft Diameter
12mm
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
43mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Mounting Type
Hollow Shaft
Connection Type
Plug-In Connection
Country of Origin
Germany
AED 1,835.61
AED 1,835.61 Each (ex VAT)
AED 1,927.39
AED 1,927.39 Each (inc. VAT)
1
AED 1,835.61
AED 1,835.61 Each (ex VAT)
AED 1,927.39
AED 1,927.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Series
DFS60
Pulses Per Revolution
1 → 10000
Maximum Revolutions
6000rpm
Output Signal Type
HTL, TTL
Supply Voltage
4.5 → 32 V
Shaft Diameter
12mm
IP Rating
IP65
Overall Height
60mm
Overall Width
60mm
Overall Depth
43mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Mounting Type
Hollow Shaft
Connection Type
Plug-In Connection
Country of Origin
Germany