Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK DFS60 Series Incremental Incremental Encoder, 250ppr ppr, HTL Signal, Blind Hollow Type, 12mm Shaft

RS Stock No.: 266-7618Brand: SICKManufacturers Part No.: DFS60E-BEEL00250
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

250ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 32 V

IP Rating

IP65, IP67

Interface

Push-Pull

Overall Height

45.5mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,454.93

AED 1,454.93 Each (ex VAT)

AED 1,527.68

AED 1,527.68 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 250ppr ppr, HTL Signal, Blind Hollow Type, 12mm Shaft

AED 1,454.93

AED 1,454.93 Each (ex VAT)

AED 1,527.68

AED 1,527.68 Each (inc. VAT)

SICK DFS60 Series Incremental Incremental Encoder, 250ppr ppr, HTL Signal, Blind Hollow Type, 12mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Incremental

Series

DFS60

Pulses Per Revolution

250ppr

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

12mm

Supply Voltage

10 → 32 V

IP Rating

IP65, IP67

Interface

Push-Pull

Overall Height

45.5mm

Overall Width

60mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Country of Origin

Germany