Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

RS Stock No.: 225-2995Brand: SICKManufacturers Part No.: DOS-1205-W
brand-logo

Technical Document

Specifications

Brand

Sick

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

63.0 V

Mating Type

Screw On

Housing Material

PBT

Contact Material

CuZn

Stock information temporarily unavailable.

AED 90.98

AED 90.98 Each (ex VAT)

AED 95.53

AED 95.53 Each (inc. VAT)

SICK Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

AED 90.98

AED 90.98 Each (ex VAT)

AED 95.53

AED 95.53 Each (inc. VAT)

SICK Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Voltage Rating

63.0 V

Mating Type

Screw On

Housing Material

PBT

Contact Material

CuZn