Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Circular Connector, 12 Contacts, M23 Connector, Socket, IP66, IP67

RS Stock No.: 492-9214Brand: SICKManufacturers Part No.: DOS-2312-GDistrelec Article No.: 30265607
brand-logo

Technical Document

Specifications

Brand

Sick

Number Of Contacts

12

Connector Size

M23

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP66, IP67

Current Rating

7.0A

Body Orientation

Straight

Shielded/Unshielded

Shielded

Distrelec Product Id

30265607

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

You may be interested in
Stock information temporarily unavailable.

AED 108.41

AED 108.41 Each (ex VAT)

AED 113.83

AED 113.83 Each (inc. VAT)

SICK Circular Connector, 12 Contacts, M23 Connector, Socket, IP66, IP67

AED 108.41

AED 108.41 Each (ex VAT)

AED 113.83

AED 113.83 Each (inc. VAT)

SICK Circular Connector, 12 Contacts, M23 Connector, Socket, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Number Of Contacts

12

Connector Size

M23

Plug/Socket

Socket

Termination Method

Solder

IP Rating

IP66, IP67

Current Rating

7.0A

Body Orientation

Straight

Shielded/Unshielded

Shielded

Distrelec Product Id

30265607

Country of Origin

Germany

Product details

Multiturn Absolute Encoders

Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C

You may be interested in