Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sick Female M8 4-Pin - M8 4-Pin to Male, 0.6m

RS Stock No.: 111-3705Brand: SickManufacturers Part No.: DSL-0804-G0M6C
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Sick

Length

0.6m

Voltage Rating

30 V

Operating Temperature Range

-25 → +90 (Male Connec→r) °C, -40 → +80 (Fixed) °C, -5 → +80 (Flexible) °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Sick Female M8 4-Pin - M8 4-Pin to Male, 0.6m

P.O.A.

Sick Female M8 4-Pin - M8 4-Pin to Male, 0.6m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Length

0.6m

Voltage Rating

30 V

Operating Temperature Range

-25 → +90 (Male Connec→r) °C, -40 → +80 (Fixed) °C, -5 → +80 (Flexible) °C

Country of Origin

Germany