Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Distance Distance Sensor, Block Sensor, 100 mm → 300 mm Detection Range

RS Stock No.: 219-027Brand: SICKManufacturers Part No.: DT20-P244B
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

100 mm → 300 mm

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

2.8 ms

Minimum Operating Temperature

-20°C

Series

DT20 Hi

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

DT20 Hi Distance Sensor with Analogue Output

SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 Hi’s exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.

The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.

Features and Benefits

· Very high linearity measurement accuracy of up to ± 0.5 mm
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach

Stock information temporarily unavailable.

AED 4,844.54

AED 4,844.54 Each (ex VAT)

AED 5,086.77

AED 5,086.77 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 100 mm → 300 mm Detection Range

AED 4,844.54

AED 4,844.54 Each (ex VAT)

AED 5,086.77

AED 5,086.77 Each (inc. VAT)

SICK Distance Distance Sensor, Block Sensor, 100 mm → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

100 mm → 300 mm

Output Type

Analogue

Electrical Connection

M12 5 pin Connector

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

2.8 ms

Minimum Operating Temperature

-20°C

Series

DT20 Hi

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

DT20 Hi Distance Sensor with Analogue Output

SICK DT20 Hi series laser triangulation sensors offer reliable distance measurement on a wide range of materials utilising the very latest in CMOS detection techniques. The target can be any colour from black through to white, shiny or matt making the DT20 Hi distance sensors the ideal choice for quality control tasks at a distance of up to 1 metre. In addition, a precise red laser makes it possible to accurately detect very small objects. The DT20 Hi’s exceptional measurement performance and advanced settings are ideal for solving nearly any demanding measurement task.

The DT20 Hi photoelectric sensors are designed to enable intuitive set-up. A bright display indicates the current distance in millimetres. Using the push buttons located next to the display, the operator can select the minimum and maximum distances for the 4-20mA output in addition to defining the distance at which the switched output is triggered.Advanced settings provide increased application flexibility to easily solve customer-specific applications.

Features and Benefits

· Very high linearity measurement accuracy of up to ± 0.5 mm
· Accurate non-contact distance measurement up to 1 m
· Scaleable analogue and switching output
· Reliable operation on all materials
· Display with easy to use setup menu
· Red laser light, (class 2, eye-safe and high visibility)
· Robust metal housing
· Fast commissioning via button, remote or numerical teach