SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V

RS Stock No.: 238-5437Brand: SICKManufacturers Part No.: FLX3-CPUC200
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Range

Flexi Compact

Type

Safety controller

For Use With

Standalone

Supply Voltage

24 V

Number of Inputs

20

Number of Outputs

4

Power Rating

0.003 kW

Mounting Style

DIN Rail

Terminal Type

Spring Clamp

Dimensions

46.2 x 85.5 x 124.7 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 4,484.76

AED 4,484.76 Each (ex VAT)

AED 4,709.00

AED 4,709.00 Each (inc. VAT)

SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V

AED 4,484.76

AED 4,484.76 Each (ex VAT)

AED 4,709.00

AED 4,709.00 Each (inc. VAT)

SICK Input/Output Module, 20 Inputs, 4 Outputs, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

Flexi Compact

Type

Safety controller

For Use With

Standalone

Supply Voltage

24 V

Number of Inputs

20

Number of Outputs

4

Power Rating

0.003 kW

Mounting Style

DIN Rail

Terminal Type

Spring Clamp

Dimensions

46.2 x 85.5 x 124.7 mm

Country of Origin

Hungary