SICK FLEXIS Series Input/Output Module, 2 Inputs, Via FLEXBUS+

RS Stock No.: 213-3782Brand: SICKManufacturers Part No.: FX3-ANA020002
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Sick

Range

Flexi Soft

Series

FLEXIS

Type

Analog Input Module

For Use With

Flexi Soft System

Supply Voltage

Via FLEXBUS+

Number of Inputs

2

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 120.6 mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,424.87

AED 2,424.87 Each (ex VAT)

AED 2,546.11

AED 2,546.11 Each (inc. VAT)

SICK FLEXIS Series Input/Output Module, 2 Inputs, Via FLEXBUS+

AED 2,424.87

AED 2,424.87 Each (ex VAT)

AED 2,546.11

AED 2,546.11 Each (inc. VAT)

SICK FLEXIS Series Input/Output Module, 2 Inputs, Via FLEXBUS+
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

Flexi Soft

Series

FLEXIS

Type

Analog Input Module

For Use With

Flexi Soft System

Supply Voltage

Via FLEXBUS+

Number of Inputs

2

Mounting Style

DIN Rail

Dimensions

22.5 x 96.5 x 120.6 mm

Country of Origin

Hungary