Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12m Detection Range

RS Stock No.: 266-7869Brand: SICKManufacturers Part No.: GL6L-P7212
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.08 → 12m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

G6

Thread Size

M12

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 928.25

AED 928.25 Each (ex VAT)

AED 974.66

AED 974.66 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12m Detection Range

AED 928.25

AED 928.25 Each (ex VAT)

AED 974.66

AED 974.66 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.08 → 12m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.08 → 12m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Series

G6

Thread Size

M12

Standards Met

CE, cULus

Country of Origin

Malaysia