SICK Plastic Fibre Optic Sensor 0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm, PNP Output, 30 mA, IP66, 10

RS Stock No.: 180-6367Brand: SICKManufacturers Part No.: GLL170-P334Distrelec Article No.: 30265616
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

M8 Male 4-pin Connector

Response Time

<lteq/>250 μs

Light Source

LED

Electrical Connection

M8 Male Connector

Power Consumption

30 mA

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

PC, Plastic, POM

Supply Voltage

10 → 30 V dc

Length

72.5mm

Width

10mm

Standards Met

CE Certified, cULus Recognized, UL NRKH2.E300503, UL NRKH8.E300503

Depth

9.4mm

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Dimensions

72.5 x 10 x 9.4 mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

SICK Plastic Fibre Optic Sensor 0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm, PNP Output, 30 mA, IP66, 10

AED 594.46

AED 594.46 Each (ex VAT)

AED 624.18

AED 624.18 Each (inc. VAT)

SICK Plastic Fibre Optic Sensor 0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm, PNP Output, 30 mA, IP66, 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm

Output Type

PNP

Fibre Optic Type

Plastic

Terminal Type

M8 Male 4-pin Connector

Response Time

<lteq/>250 μs

Light Source

LED

Electrical Connection

M8 Male Connector

Power Consumption

30 mA

Switching Frequency

2 kHz

IP Rating

IP66

Housing Material

PC, Plastic, POM

Supply Voltage

10 → 30 V dc

Length

72.5mm

Width

10mm

Standards Met

CE Certified, cULus Recognized, UL NRKH2.E300503, UL NRKH8.E300503

Depth

9.4mm

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Dimensions

72.5 x 10 x 9.4 mm

Maximum Operating Temperature

+55°C

Country of Origin

China