Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 300 mm Detection Range

RS Stock No.: 266-7954Brand: SICKManufacturers Part No.: GRTB18S-P2412VS01
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Proximity

Detection Range

300 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Pin Point LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GRTB1

Thread Size

M18

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 834.38

AED 834.38 Each (ex VAT)

AED 876.10

AED 876.10 Each (inc. VAT)

SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 300 mm Detection Range

AED 834.38

AED 834.38 Each (ex VAT)

AED 876.10

AED 876.10 Each (inc. VAT)

SICK Proximity Photoelectric Sensor, Cylindrical Sensor, 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Proximity

Detection Range

300 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

Pin Point LED

IP Rating

IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

GRTB1

Thread Size

M18

Standards Met

CE, UL

Country of Origin

Malaysia