Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Photoelectric Proximity Photoelectric Sensor, Cylindrical Sensor, 250mm to 350mm Detection Range

RS Stock No.: 266-7956Brand: SICKManufacturers Part No.: GRTE18-F2437
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Photoelectric Proximity

Detection Range

250mm to 350mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1000 μs

Maximum Operating Temperature

+55°C

Series

GRTE18

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Housing Material

ABS, Plastic

Standards Met

CE, UL

Thread Size

M18

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Photoelectric Proximity Photoelectric Sensor, Cylindrical Sensor, 250mm to 350mm Detection Range

AED 396.38

AED 396.38 Each (ex VAT)

AED 416.20

AED 416.20 Each (inc. VAT)

SICK Photoelectric Proximity Photoelectric Sensor, Cylindrical Sensor, 250mm to 350mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Cylindrical

Detection Type

Photoelectric Proximity

Detection Range

250mm to 350mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

30 mA

Response Time

1000 μs

Maximum Operating Temperature

+55°C

Series

GRTE18

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Housing Material

ABS, Plastic

Standards Met

CE, UL

Thread Size

M18

Country of Origin

Malaysia