Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 40 m Detection Range

RS Stock No.: 266-8001Brand: SICKManufacturers Part No.: GSE6L-F4211
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 40 m

Output Type

PNP

Electrical Connection

Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

625 μs

Maximum Operating Temperature

+50°C

Series

GSE6L

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 1,063.81

AED 1,063.81 Each (ex VAT)

AED 1,117.00

AED 1,117.00 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 40 m Detection Range

AED 1,063.81

AED 1,063.81 Each (ex VAT)

AED 1,117.00

AED 1,117.00 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 40 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 40 m

Output Type

PNP

Electrical Connection

Male Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP67

Maximum Current

20 mA

Response Time

625 μs

Maximum Operating Temperature

+50°C

Series

GSE6L

Housing Material

ABS, Plastic

Minimum Operating Temperature

-20°C

Thread Size

M8

Standards Met

CE, cULus

Country of Origin

Malaysia