SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range

RS Stock No.: 266-8055Brand: SICKManufacturers Part No.: GTB2F-P5111
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

1 → 18 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Series

G2F

Housing Material

Plastic

Standards Met

CE, cURus

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 615.35

AED 615.35 Each (ex VAT)

AED 646.12

AED 646.12 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range

AED 615.35

AED 615.35 Each (ex VAT)

AED 646.12

AED 646.12 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 1 → 18 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

1 → 18 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

500 μs

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+60°C

Series

G2F

Housing Material

Plastic

Standards Met

CE, cURus

Country of Origin

Malaysia