Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range

RS Stock No.: 266-8079Brand: SICKManufacturers Part No.: GTB6-N0211S36
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

250 mm

Output Type

NPN

Electrical Connection

Cable 5 m

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 5 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GTB6

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE, UL

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 704.02

AED 704.02 Each (ex VAT)

AED 739.22

AED 739.22 Each (inc. VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range

AED 704.02

AED 704.02 Each (ex VAT)

AED 739.22

AED 739.22 Each (inc. VAT)

SICK Proximity Photoelectric Sensor, Rectangular Sensor, 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

250 mm

Output Type

NPN

Electrical Connection

Cable 5 m

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

Cable 5 Meter

Light Source

Pin Point LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

625 μs

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Series

GTB6

Housing Material

ABS, Plastic

Minimum Operating Temperature

-25°C

Standards Met

CE, UL

Country of Origin

Malaysia