Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sick CCD Barcode Scanner

RS Stock No.: 213-3655Brand: SickManufacturers Part No.: IDM140-300S USB Kit
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

500scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SICK CCD Barcode Scanner
AED 1,182.76Each (ex VAT)
Stock information temporarily unavailable.

AED 1,126.44

AED 1,126.44 Each (ex VAT)

AED 1,182.76

AED 1,182.76 Each (inc. VAT)

Sick CCD Barcode Scanner

AED 1,126.44

AED 1,126.44 Each (ex VAT)

AED 1,182.76

AED 1,182.76 Each (inc. VAT)

Sick CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK CCD Barcode Scanner
AED 1,182.76Each (ex VAT)

Technical Document

Specifications

Brand

Sick

Model

IDM140

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

No

Bluetooth

No

Maximum Scan Rate

500scans/s

Interface

USB

2D Scanning

No

LCD Display

No

Dimensions

98 x 71 x 157mm

Weight

157g

Depth

98mm

Height

157mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

71mm

Country of Origin

Taiwan, Province Of China

You may be interested in
SICK CCD Barcode Scanner
AED 1,182.76Each (ex VAT)