Hazardous Product

SICK Wireless CCD Barcode Scanner

RS Stock No.: 268-9177Brand: SICKManufacturers Part No.: IDM161-411S HANDH.SCAN. RS232 KIT
brand-logo
View all in Barcode Scanners

Technical Document

Specifications

Brand

Sick

Model

IDM161

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

Yes

Bluetooth

Yes

Interface

RS232

2D Scanning

No

LCD Display

No

Dimensions

104 x 76.3 x 176mm

Weight

220g

Depth

104mm

Height

176mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

76.3mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick Wireless CCD Barcode Scanner
AED 5,125.13Each (ex VAT)
Stock information temporarily unavailable.

AED 4,881.08

AED 4,881.08 Each (ex VAT)

AED 5,125.13

AED 5,125.13 Each (inc. VAT)

SICK Wireless CCD Barcode Scanner

AED 4,881.08

AED 4,881.08 Each (ex VAT)

AED 5,125.13

AED 5,125.13 Each (inc. VAT)

SICK Wireless CCD Barcode Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sick Wireless CCD Barcode Scanner
AED 5,125.13Each (ex VAT)

Technical Document

Specifications

Brand

Sick

Model

IDM161

Product Type

Barcode Scanner

Scanning Technology

CCD

Maximum Scan Distance

850mm

Wireless

Yes

Bluetooth

Yes

Interface

RS232

2D Scanning

No

LCD Display

No

Dimensions

104 x 76.3 x 176mm

Weight

220g

Depth

104mm

Height

176mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

76.3mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Sick Wireless CCD Barcode Scanner
AED 5,125.13Each (ex VAT)