Technical Document
Specifications
Brand
SickModel
IDM160
Product Type
Barcode Scanner
Maximum Scan Distance
400mm
Wireless
No
Bluetooth
No
Interface
USB
2D Scanning
Yes
LCD Display
No
Dimensions
95 x 70.5 x 161.7mm
Weight
152g
Depth
95mm
Height
161.7mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
70.5mm
Country of Origin
Taiwan, Province Of China
AED 2,247.63
AED 2,247.63 Each (ex VAT)
AED 2,360.01
AED 2,360.01 Each (inc. VAT)
1
AED 2,247.63
AED 2,247.63 Each (ex VAT)
AED 2,360.01
AED 2,360.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickModel
IDM160
Product Type
Barcode Scanner
Maximum Scan Distance
400mm
Wireless
No
Bluetooth
No
Interface
USB
2D Scanning
Yes
LCD Display
No
Dimensions
95 x 70.5 x 161.7mm
Weight
152g
Depth
95mm
Height
161.7mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Width
70.5mm
Country of Origin
Taiwan, Province Of China