SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 209-3359Brand: SICKManufacturers Part No.: IME08-02BNSZW2K
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Maximum Operating Temperature

+75°C

Country of Origin

Hungary

AED 157.18

AED 157.18 Each (ex VAT)

AED 165.04

AED 165.04 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

AED 157.18

AED 157.18 Each (ex VAT)

AED 165.04

AED 165.04 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

43mm

Mounting Type

Flush

Width

8mm

Housing Material

Brass, Nickel-plated

Maximum dc Voltage

30V

Diameter

8 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

4 kHz

Series

IME

Standards Met

CE

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

4kHz

Maximum Operating Temperature

+75°C

Country of Origin

Hungary