Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
52mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Standards Met
CE, EAC
Series
IME
Short Circuit Overload Protection
Yes
Country of Origin
Malaysia
AED 186.43
AED 186.43 Each (ex VAT)
AED 195.75
AED 195.75 Each (inc. VAT)
1
AED 186.43
AED 186.43 Each (ex VAT)
AED 195.75
AED 195.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
2-Wire
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
52mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
4 kHz
Standards Met
CE, EAC
Series
IME
Short Circuit Overload Protection
Yes
Country of Origin
Malaysia