SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

RS Stock No.: 121-2733Brand: SICKManufacturers Part No.: IMF30-15BPPNC0S
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

70.2mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Maximum Operating Temperature

+100°C

Series

IMF30

Standards Met

CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMF Series Inductive Sensors

Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.

Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents

Stock information temporarily unavailable.

AED 388.76

AED 388.76 Each (ex VAT)

AED 408.20

AED 408.20 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc

AED 388.76

AED 388.76 Each (ex VAT)

AED 408.20

AED 408.20 Each (inc. VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

70.2mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Maximum Operating Temperature

+100°C

Series

IMF30

Standards Met

CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493

Shielding

Shielded

Maximum Switching Frequency

500Hz

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Country of Origin

Hungary

Product details

IMF Series Inductive Sensors

Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.

Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents