Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Housing Material
Stainless Steel
Connection Type
M12
Actuator Type
Magnetic
Safety Category
2
Sensor Principle
Inductive
Actuator Included
No
Series
IN3000
IP Rating
IP65, IP67
Number of Approach Directions
3
Width
15mm
Length
37mm
Country of Origin
Germany
Product details
IN3000 Direct Inductive Safety Switch
The IN3000 direct inductive safety switch is used for position monitoring and works on a non-contact basis. The unique inductive sensor is activated by metal (e.g. ST37 steel) and therefore doesn't need a separate actuator. These safety switches can be connected directly to a suitable electronic evaluation system such as a safe control solution. The small design of the switch makes optimum integration into the machine design possible. The IN3000 is a cost-effective solution for position monitoring and combines the benefits of a small housing with easy and direct evaluation. The wide response range of this safety switch makes it simple to mount and adjust.
Features
Inductive safety switch with cylindrical M18 or M30 plastic/metal housing
Two outputs for direct connection of sensors to a single safety controller
Enclosure rating IP65 or IP67
Response range of up to 15mm
Sensor with LED status indicator
Up to performance level PL d (EN ISO 13849), SILCL2 (EN 62061), SIL2 (IEC 61508)
M12 plug connector
Benefits
Cost-effective solution for applications up to PL d / SILCL2
Space-saving mounting thanks to the small design and direct integration into the machine design
Easy and direct connection to a safe control solution
Fast diagnosis via LED status indicator
Long service life due to resistance to shocks and vibrations
Easy to clean, application in extremely dirty areas also possible
Safety Limit Switch
AED 756.16
AED 756.16 Each (ex VAT)
AED 793.97
AED 793.97 Each (inc. VAT)
1
AED 756.16
AED 756.16 Each (ex VAT)
AED 793.97
AED 793.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Housing Material
Stainless Steel
Connection Type
M12
Actuator Type
Magnetic
Safety Category
2
Sensor Principle
Inductive
Actuator Included
No
Series
IN3000
IP Rating
IP65, IP67
Number of Approach Directions
3
Width
15mm
Length
37mm
Country of Origin
Germany
Product details
IN3000 Direct Inductive Safety Switch
The IN3000 direct inductive safety switch is used for position monitoring and works on a non-contact basis. The unique inductive sensor is activated by metal (e.g. ST37 steel) and therefore doesn't need a separate actuator. These safety switches can be connected directly to a suitable electronic evaluation system such as a safe control solution. The small design of the switch makes optimum integration into the machine design possible. The IN3000 is a cost-effective solution for position monitoring and combines the benefits of a small housing with easy and direct evaluation. The wide response range of this safety switch makes it simple to mount and adjust.
Features
Inductive safety switch with cylindrical M18 or M30 plastic/metal housing
Two outputs for direct connection of sensors to a single safety controller
Enclosure rating IP65 or IP67
Response range of up to 15mm
Sensor with LED status indicator
Up to performance level PL d (EN ISO 13849), SILCL2 (EN 62061), SIL2 (IEC 61508)
M12 plug connector
Benefits
Cost-effective solution for applications up to PL d / SILCL2
Space-saving mounting thanks to the small design and direct integration into the machine design
Easy and direct connection to a safe control solution
Fast diagnosis via LED status indicator
Long service life due to resistance to shocks and vibrations
Easy to clean, application in extremely dirty areas also possible
