SICK Inductive Rectangular Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 266-8611Brand: SICKManufacturers Part No.: IQ05-0B8PS-ZU1
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

5mm

Mounting Type

Flush

Housing Material

Brass, Chromium Plated

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, EAC

Series

IQY

Depth

5mm

Reverse Polarity Protection

Yes

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Sri Lanka

AED 477.17

AED 477.17 Each (ex VAT)

AED 501.03

AED 501.03 Each (inc. VAT)

SICK Inductive Rectangular Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

AED 477.17

AED 477.17 Each (ex VAT)

AED 501.03

AED 501.03 Each (inc. VAT)

SICK Inductive Rectangular Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

5mm

Mounting Type

Flush

Housing Material

Brass, Chromium Plated

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, EAC

Series

IQY

Depth

5mm

Reverse Polarity Protection

Yes

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Country of Origin

Sri Lanka