Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
15 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Cable with M12 male connector
Series
KTM Prime
Housing Material
Plastic
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia
AED 1,381.90
AED 1,381.90 Each (ex VAT)
AED 1,451.00
AED 1,451.00 Each (inc. VAT)
1
AED 1,381.90
AED 1,381.90 Each (ex VAT)
AED 1,451.00
AED 1,451.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Output Type
PNP
Maximum Current
50 mA
Switching Frequency
15 kHz
Electrical Connection
Cable With M12 Male Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Terminal Type
4-pin, Cable with M12 male connector
Series
KTM Prime
Housing Material
Plastic
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
Malaysia