Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Contrast Sensors 13 mm, LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 180-6342Brand: SICKManufacturers Part No.: KTS-MB81141142ZZZZ
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 4-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,631.83

AED 1,631.83 Each (ex VAT)

AED 1,713.42

AED 1,713.42 Each (inc. VAT)

SICK Contrast Sensors 13 mm, LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

AED 1,631.83

AED 1,631.83 Each (ex VAT)

AED 1,713.42

AED 1,713.42 Each (inc. VAT)

SICK Contrast Sensors 13 mm, LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

25 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 4-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany