Technical Document
Specifications
Brand
SickSeries
L2000
Component Type
Sender
Maximum Scanning Distance
60m
Minimum Scanning Distance
0m
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Number Of Beams
1
Peak Wavelength
660nm
Terminal Type
M12 Connector
Dimensions
M30 x 100 mm
Product Length
100mm
Diameter
M30
Features
EDM, Muting
Application
Body
Product details
L21 Single Beam Safety System
The L21 single-beam photoelectric safety switch comprises a sender and a receiver. The correct function of the L21 switch can be checked with the aid of the test input on the sender. In connection with a suitable evaluation unit, e.g. UE410 Flexi, DeviceNet safety products, performance levels up to PL c in accordance with EN ISO 13849-1 can be achieved.
Colour LEDs provide in-situ information on operational status
Suitable for outdoor applications
Metal housing, IP67 rated
Inputs/outputs compliant with EN 61131
Large scanning ranges
Small design/construction (stock nos. 701-9250 & 701-9269 have a M18 body, stock nos. 701-9253 & 701-9256 have a M30 body)
Connection: M12 plug
Radial optics (90° deflector mirror)
Simple diagnostics and service
Type 2 (EN 61496), SILCL1 (IEC 62061), SIL1 (IEC 61508), Category 2 (EN ISO 13849), PL c (EN ISO 13849)
Single Beam Safety Device
AED 896.96
AED 896.96 Each (ex VAT)
AED 941.81
AED 941.81 Each (inc. VAT)
1
AED 896.96
AED 896.96 Each (ex VAT)
AED 941.81
AED 941.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSeries
L2000
Component Type
Sender
Maximum Scanning Distance
60m
Minimum Scanning Distance
0m
Safety Type
2
SIL IEC 61508
1
PL EN ISO 13849-1
c
Number Of Beams
1
Peak Wavelength
660nm
Terminal Type
M12 Connector
Dimensions
M30 x 100 mm
Product Length
100mm
Diameter
M30
Features
EDM, Muting
Application
Body
Product details
L21 Single Beam Safety System
The L21 single-beam photoelectric safety switch comprises a sender and a receiver. The correct function of the L21 switch can be checked with the aid of the test input on the sender. In connection with a suitable evaluation unit, e.g. UE410 Flexi, DeviceNet safety products, performance levels up to PL c in accordance with EN ISO 13849-1 can be achieved.
Colour LEDs provide in-situ information on operational status
Suitable for outdoor applications
Metal housing, IP67 rated
Inputs/outputs compliant with EN 61131
Large scanning ranges
Small design/construction (stock nos. 701-9250 & 701-9269 have a M18 body, stock nos. 701-9253 & 701-9256 have a M30 body)
Connection: M12 plug
Radial optics (90° deflector mirror)
Simple diagnostics and service
Type 2 (EN 61496), SILCL1 (IEC 62061), SIL1 (IEC 61508), Category 2 (EN ISO 13849), PL c (EN ISO 13849)
