Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK L4000 Series Light Beam Receiver, 1 Beam(s)

RS Stock No.: 492-4994Brand: SickManufacturers Part No.: L40E-33MA2A
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Maximum Response Time

30 ms

Features

EDM, NED, RES

Dimensions

M30 x 100 mm

Terminal Type

M12 Connector

Application

Body

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK L4000 Series Light Beam Receiver, 1 Beam(s)

P.O.A.

SICK L4000 Series Light Beam Receiver, 1 Beam(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

L4000

Component Type

Receiver

Number Of Beams

1

Minimum Scanning Distance

0m

Maximum Scanning Distance

60m

Maximum Response Time

30 ms

Features

EDM, NED, RES

Dimensions

M30 x 100 mm

Terminal Type

M12 Connector

Application

Body

You may be interested in