Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK Glass, Plastic Fibre Optic Sensor

RS Stock No.: 842-8594Brand: SICKManufacturers Part No.: LL3-DT01
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels

Stock information temporarily unavailable.

AED 365.75

AED 365.75 Each (ex VAT)

AED 384.04

AED 384.04 Each (inc. VAT)

SICK Glass, Plastic Fibre Optic Sensor

AED 365.75

AED 365.75 Each (ex VAT)

AED 384.04

AED 384.04 Each (inc. VAT)

SICK Glass, Plastic Fibre Optic Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Fibre Optic Type

Glass, Plastic

Electrical Connection

Cable

Length

2m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

LL3 Fibre Heads

Range of fiber-optic cables with plastic and glass fibers, giving users
more application flexibility
Resistant to damage caused by mechanical and chemical stress, as well as high
temperatures
Standard and customer-specific types
Simple installation saves time
For detection of objects, surfaces, leading edges, and fluid levels