Technical Document
Specifications
Brand
SickAccessory Type
Cable
For Use With
W160 Series
Distrelec Product Id
30265676
Country of Origin
Germany
Product details
WLL 160T Fibre Optic
The W160T series are photoelectric switches for fibre optic cables.
PNP output, light ON/dark ON selectable operation
Selectable switching frequency
Switching thresholds and hysteresis auto optimised
The optical fibre cable stock no 263-8461 has a sensing distance of 400mm and its operating temperature range is -40°C to +70°C
AED 251.17
AED 251.17 Each (ex VAT)
AED 263.73
AED 263.73 Each (inc. VAT)
1
AED 251.17
AED 251.17 Each (ex VAT)
AED 263.73
AED 263.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Cable
For Use With
W160 Series
Distrelec Product Id
30265676
Country of Origin
Germany
Product details
WLL 160T Fibre Optic
The W160T series are photoelectric switches for fibre optic cables.
PNP output, light ON/dark ON selectable operation
Selectable switching frequency
Switching thresholds and hysteresis auto optimised
The optical fibre cable stock no 263-8461 has a sensing distance of 400mm and its operating temperature range is -40°C to +70°C