SICK M4C Series deTem Light Curtain Receiver, 3 Beam(s), 400mm Resolution

RS Stock No.: 284-9256Brand: SICKManufacturers Part No.: M4C-EB03400A10
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

deTem

Series

M4C

Beam Resolution

400mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

3

Protective Height

1128mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

15.5m

Maximum Response Time

20 ms

Height

1.128m

Supply Voltage

24 V dc

Terminal Type

Flying Lead

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 6,247.40

AED 6,247.40 Each (ex VAT)

AED 6,559.77

AED 6,559.77 Each (inc. VAT)

SICK M4C Series deTem Light Curtain Receiver, 3 Beam(s), 400mm Resolution

AED 6,247.40

AED 6,247.40 Each (ex VAT)

AED 6,559.77

AED 6,559.77 Each (inc. VAT)

SICK M4C Series deTem Light Curtain Receiver, 3 Beam(s), 400mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

deTem

Series

M4C

Beam Resolution

400mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

SIL (IEC 61508)

SIL 3

PL EN ISO 13849-1

PL e

PL (EN ISO 13849-1)

PL e

Number Of Beams

3

Protective Height

1128mm

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

15.5m

Maximum Response Time

20 ms

Height

1.128m

Supply Voltage

24 V dc

Terminal Type

Flying Lead

Country of Origin

Hungary