SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED

RS Stock No.: 212-8558Brand: SICKManufacturers Part No.: MPS-032TSTP0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPS-T

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,110.80

AED 1,110.80 Each (ex VAT)

AED 1,166.34

AED 1,166.34 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED

AED 1,110.80

AED 1,110.80 Each (ex VAT)

AED 1,166.34

AED 1,166.34 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPS-T

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary