SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 12 → 30V dc, MPS-C, with LED

RS Stock No.: 212-8634Brand: SICKManufacturers Part No.: MPS-200CLTU0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MPS-C

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary

AED 1,913.84

AED 1,913.84 Each (ex VAT)

AED 2,009.53

AED 2,009.53 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 12 → 30V dc, MPS-C, with LED

AED 1,913.84

AED 1,913.84 Each (ex VAT)

AED 2,009.53

AED 2,009.53 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 12 → 30V dc, MPS-C, with LED

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MPS-C

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary