Technical Document
Specifications
Brand
SickSupply Voltage
15 → 30 V dc
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
You may be interested in
SICK Position SensorBrand: SICK
AED 2,025.95Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sick Barrel Analogue Magnetic Pickup, 256 mm Detection Range, 20 mA, 15 → 30 V dc, IP67
1
P.O.A.
Sick Barrel Analogue Magnetic Pickup, 256 mm Detection Range, 20 mA, 15 → 30 V dc, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SICK Position SensorBrand: SICK
AED 2,025.95Each (ex VAT)
Technical Document
Specifications
Brand
SickSupply Voltage
15 → 30 V dc
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
You may be interested in
SICK Position SensorBrand: SICK
AED 2,025.95Each (ex VAT)