Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Outlet Port
Wire
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 456.33
AED 456.33 Each (ex VAT)
AED 479.15
AED 479.15 Each (inc. VAT)
SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator
1
AED 456.33
AED 456.33 Each (ex VAT)
AED 479.15
AED 479.15 Each (inc. VAT)
SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickType
Magnetic Cylinder Sensor
Supply Voltage
12 → 30V dc
Manufacturer Series
MZ2Q
LED Indicator
Yes
Compatible with
T-Slot
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Outlet Port
Wire
Country of Origin
Hungary