Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Distance Distance Sensor, Rectangular Sensor, 50 → 150 mm Detection Range

RS Stock No.: 266-8674Brand: SICKManufacturers Part No.: OD1-B100C50A14
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

2 ms

Interface

PROFIBUS-DP

Series

OD Mini

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Standards Met

CE, cURus

Country of Origin

Japan

Stock information temporarily unavailable.

AED 6,716.69

AED 6,716.69 Each (ex VAT)

AED 7,052.52

AED 7,052.52 Each (inc. VAT)

SICK Distance Distance Sensor, Rectangular Sensor, 50 → 150 mm Detection Range

AED 6,716.69

AED 6,716.69 Each (ex VAT)

AED 7,052.52

AED 7,052.52 Each (inc. VAT)

SICK Distance Distance Sensor, Rectangular Sensor, 50 → 150 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Distance

Detection Range

50 → 150 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

24V

Terminal Type

M8 4 Pin Connector

Light Source

Laser Light

IP Rating

IP67

Response Time

2 ms

Interface

PROFIBUS-DP

Series

OD Mini

Housing Material

Metal

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Standards Met

CE, cURus

Country of Origin

Japan