SICK PBS Plus Series Pressure Sensor, -1bar Min, 0bar Max, 2x PNP/NPN-NO/NC Output, Vacuum Reading

RS Stock No.: 213-3319Brand: SICKManufacturers Part No.: PBS2-CB1X0SG2SS0LMA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

<±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

5 ms

Communication Protocol

IO-LINK

Maximum Current

600 mA

Series

PBS Plus

Supply Voltage

15 - 35 V

Interface

IO-Link

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

Country of Origin

Germany

AED 1,590.54

AED 1,590.54 Each (ex VAT)

AED 1,670.07

AED 1,670.07 Each (inc. VAT)

SICK PBS Plus Series Pressure Sensor, -1bar Min, 0bar Max, 2x PNP/NPN-NO/NC Output, Vacuum Reading

AED 1,590.54

AED 1,590.54 Each (ex VAT)

AED 1,670.07

AED 1,670.07 Each (inc. VAT)

SICK PBS Plus Series Pressure Sensor, -1bar Min, 0bar Max, 2x PNP/NPN-NO/NC Output, Vacuum Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Vacuum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

0bar

Accuracy

<±0.5 %

Output Type

2x PNP/NPN-NO/NC

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Electrical Connection

M12 Connector

Response Time

5 ms

Communication Protocol

IO-LINK

Maximum Current

600 mA

Series

PBS Plus

Supply Voltage

15 - 35 V

Interface

IO-Link

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

-20°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

Country of Origin

Germany