SICK PFT Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output, Relative Reading

RS Stock No.: 213-3362Brand: SICKManufacturers Part No.: PFT-FRBX25SF1OSSALSSZ
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

<±0.5 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G 1

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector

Response Time

1 ms

Maximum Current

25 mA

Series

PFT

Supply Voltage

10 - 30 V

Housing Material

Stainless Steel/Plastic

Minimum Operating Temperature

-30°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+100°C

IP Rating

IP65

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,221.54

AED 2,221.54 Each (ex VAT)

AED 2,332.62

AED 2,332.62 Each (inc. VAT)

SICK PFT Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output, Relative Reading

AED 2,221.54

AED 2,221.54 Each (ex VAT)

AED 2,332.62

AED 2,332.62 Each (inc. VAT)

SICK PFT Series Pressure Sensor, 0bar Min, 0.25bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

0.25bar

Accuracy

<±0.5 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G 1

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector

Response Time

1 ms

Maximum Current

25 mA

Series

PFT

Supply Voltage

10 - 30 V

Housing Material

Stainless Steel/Plastic

Minimum Operating Temperature

-30°C

Mounting Type

Flush Mount

Maximum Operating Temperature

+100°C

IP Rating

IP65

Country of Origin

Germany