Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Photoelectric Retro-Reflective Sensor PLG3 Series

RS Stock No.: 285-8940Brand: SICKManufacturers Part No.: PLG3-120F431
brand-logo
View all in Light Grids

Technical Document

Specifications

Brand

Sick

Detection Range

2 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

199.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,664.80

AED 2,664.80 Each (ex VAT)

AED 2,798.04

AED 2,798.04 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor PLG3 Series

AED 2,664.80

AED 2,664.80 Each (ex VAT)

AED 2,798.04

AED 2,798.04 Each (inc. VAT)

SICK Photoelectric Retro-Reflective Sensor PLG3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

2 m

Sensor Principle

Photoelectric Retro-Reflective Sensor

Beam Separation

30mm

Component Type

Photoelectric Retro-Reflective Sensor

Light Source

LED

Length

199.8mm

Width

19.2mm

Depth

36.6mm

Series

PLG3

IP Rating

IP54

Country of Origin

Germany