SICK ReLy RLY3 Safety Relay 24V dc, Dual-Channel 2 Safety Contacts

Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Range
ReLy
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In
Series
RLY3
Width
85.5mm
Depth
125mm
Performance Level
e
Length
18mm
Country of Origin
Hungary
AED 595.19
AED 595.19 Each (ex VAT)
AED 624.95
AED 624.95 Each (inc. VAT)
1
AED 595.19
AED 595.19 Each (ex VAT)
AED 624.95
AED 624.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
2
Function
Emergency Stop
Range
ReLy
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Plug In
Series
RLY3
Width
85.5mm
Depth
125mm
Performance Level
e
Length
18mm
Country of Origin
Hungary