SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

RS Stock No.: 180-6090Brand: SICKManufacturers Part No.: RLY3-OSSD200
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

ReLy

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In

Series

RLY3

Width

85.5mm

Depth

125mm

Performance Level

e

Length

18mm

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,183.77

AED 1,183.77 Each (ex VAT)

AED 1,242.96

AED 1,242.96 Each (inc. VAT)

SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts

AED 1,183.77

AED 1,183.77 Each (ex VAT)

AED 1,242.96

AED 1,242.96 Each (inc. VAT)

SICK ReLy RLY3 Emergency Stop Safety Relay, 24V dc, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2

Function

Emergency Stop

Reset Method

Automatic & Manual

Range

ReLy

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In

Series

RLY3

Width

85.5mm

Depth

125mm

Performance Level

e

Length

18mm

Country of Origin

Hungary