Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SICK S300 Advanced Series Laser Scanner Scanner, 30m Max Range

RS Stock No.: 136-3386Brand: SICKManufacturers Part No.: S30B-3011CA
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S300 Advanced

Component Type

Scanner

Minimum Scanning Distance

3m

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

8-Pin M12 Male Connector

Dimensions

102 x 105 x 116 mm

Features

Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching

Length

102mm

Width

106mm

Height

152mm

Application

Industrial

Country of Origin

Germany

Product details

S300 Advanced Safety Laser Scanner

Four protection and four warning fields are freely programmable using the software supplied with the device. This allows each laser scanner to be set up according to the unique requirements of each installation.

Features & Benefits

Simultaneous monitoring of 2 protection fields possible
Plug and play for device exchange
Short response time (80ms minimum)
270° Scanning window
3 m radius for the safety field
8 m warning field (at 15% refelctivity)
2 OSSD safety outputs, 1 warning field output, 1 diagnostic output
2 Control inputs, 1 reset input, 1 EDM input
IP65

Applications:

Typical applications include: Robot Cells; Tube bending machines; Automotive Industry; Collision avoidance; mobile applications (AGV); Area protection; Internal space protection (large presses) and the replacement of safety mats.

Laser Scanner

Stock information temporarily unavailable.

AED 20,098.75

AED 20,098.75 Each (ex VAT)

AED 21,103.69

AED 21,103.69 Each (inc. VAT)

SICK S300 Advanced Series Laser Scanner Scanner, 30m Max Range

AED 20,098.75

AED 20,098.75 Each (ex VAT)

AED 21,103.69

AED 21,103.69 Each (inc. VAT)

SICK S300 Advanced Series Laser Scanner Scanner, 30m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

S300 Advanced

Component Type

Scanner

Minimum Scanning Distance

3m

Maximum Scanning Distance

30m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

PL EN ISO 13849-1

d

PL (EN ISO 13849-1)

d

Peak Wavelength

905nm

Maximum Response Time

80 ms

Terminal Type

8-Pin M12 Male Connector

Dimensions

102 x 105 x 116 mm

Features

Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching

Length

102mm

Width

106mm

Height

152mm

Application

Industrial

Country of Origin

Germany

Product details

S300 Advanced Safety Laser Scanner

Four protection and four warning fields are freely programmable using the software supplied with the device. This allows each laser scanner to be set up according to the unique requirements of each installation.

Features & Benefits

Simultaneous monitoring of 2 protection fields possible
Plug and play for device exchange
Short response time (80ms minimum)
270° Scanning window
3 m radius for the safety field
8 m warning field (at 15% refelctivity)
2 OSSD safety outputs, 1 warning field output, 1 diagnostic output
2 Control inputs, 1 reset input, 1 EDM input
IP65

Applications:

Typical applications include: Robot Cells; Tube bending machines; Automotive Industry; Collision avoidance; mobile applications (AGV); Area protection; Internal space protection (large presses) and the replacement of safety mats.

Laser Scanner