Technical Document
Specifications
Brand
SickDetection Range
7000 mm
Sensor Principle
Through-Beam Light Grid
Beam Separation
40mm
Component Type
Sender/receiver
Length
1313mm
Width
36.5mm
Depth
12.4mm
Series
SLG
IP Rating
IP65
Country of Origin
Germany
AED 5,094.86
AED 5,094.86 Each (ex VAT)
AED 5,349.60
AED 5,349.60 Each (inc. VAT)
SICK Through-Beam Light Grid SLG Series
1
AED 5,094.86
AED 5,094.86 Each (ex VAT)
AED 5,349.60
AED 5,349.60 Each (inc. VAT)
SICK Through-Beam Light Grid SLG Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDetection Range
7000 mm
Sensor Principle
Through-Beam Light Grid
Beam Separation
40mm
Component Type
Sender/receiver
Length
1313mm
Width
36.5mm
Depth
12.4mm
Series
SLG
IP Rating
IP65
Country of Origin
Germany