Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK SRS/SRM50 Series Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 10mm Shaft

RS Stock No.: 267-2072Brand: SICKManufacturers Part No.: SRM50-HWA0-K21
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

SRS/SRM50

Pulses Per Revolution

1024ppr

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

7 → 12 v DC

Steps Per Revolution

134217728Steps

IP Rating

IP65

Overall Height

65mm

Interface

HIPERFACE

Overall Width

113.5mm

Overall Depth

65mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-30°C

Mounting Type

Flange Mount

Connection Type

M23 12 Pin Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,956.80

AED 2,956.80 Each (ex VAT)

AED 3,104.64

AED 3,104.64 Each (inc. VAT)

SICK SRS/SRM50 Series Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 10mm Shaft

AED 2,956.80

AED 2,956.80 Each (ex VAT)

AED 3,104.64

AED 3,104.64 Each (inc. VAT)

SICK SRS/SRM50 Series Absolute Encoder, 1024ppr ppr, Binary Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

SRS/SRM50

Pulses Per Revolution

1024ppr

Maximum Revolutions

6000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

7 → 12 v DC

Steps Per Revolution

134217728Steps

IP Rating

IP65

Overall Height

65mm

Interface

HIPERFACE

Overall Width

113.5mm

Overall Depth

65mm

Minimum Operating Temperature

+85°C

Maximum Operating Temperature

-30°C

Mounting Type

Flange Mount

Connection Type

M23 12 Pin Connector

Country of Origin

Germany