Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
M12
Actuator Type
Standard Coded
Auxiliary Contacts
1
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Series
STR1
Switching Distance
10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Standards Met
CE, cULus, EN 62061, FCC, IEC 61508
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Depth
40mm
Country of Origin
Malaysia
AED 653.05
AED 653.05 Each (ex VAT)
AED 685.70
AED 685.70 Each (inc. VAT)
1
AED 653.05
AED 653.05 Each (ex VAT)
AED 685.70
AED 685.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
M12
Actuator Type
Standard Coded
Auxiliary Contacts
1
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Series
STR1
Switching Distance
10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Standards Met
CE, cULus, EN 62061, FCC, IEC 61508
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Depth
40mm
Country of Origin
Malaysia