SICK TMM88B-AKC090 Inclination Sensor, IP65, IP67

RS Stock No.: 136-9179Brand: SICKManufacturers Part No.: TMM88B-AKC090Distrelec Article No.: 30397006
brand-logo
View all in Inclination Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

16 → 35 V dc

Maximum dc Voltage

35V

Dimensions

90 x 58 x 30 mm

Detection Range

±90 °

Switching Current

35 mA

Housing Material

Aluminium

Switching Frequency

80 Hz

Length

90mm

IP Rating

IP65, IP67

Width

58mm

Depth

30mm

Maximum Operating Temperature

+80°C

Distrelec Product Id

30397006

Country of Origin

Germany

Product details

TMM88 Series Dual-Axis Non-Contact Inclination Sensors

Sick TMM88 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. TMM88 two-dimensional sensors take measurements with an accuracy of up to +/- 0.02°. With the rugged and UV-resistant plastic housing, the TMM88 inclination sensors are also ideally suited to outdoor use.

Features and Benefits

Two-dimensional inclination sensor
±90° measuring range
Fully encapsulated electronics
High-precision

Sick Inclination Sensors

Stock information temporarily unavailable.

AED 1,554.05

AED 1,554.05 Each (ex VAT)

AED 1,631.75

AED 1,631.75 Each (inc. VAT)

SICK TMM88B-AKC090 Inclination Sensor, IP65, IP67

AED 1,554.05

AED 1,554.05 Each (ex VAT)

AED 1,631.75

AED 1,631.75 Each (inc. VAT)

SICK TMM88B-AKC090 Inclination Sensor, IP65, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

16 → 35 V dc

Maximum dc Voltage

35V

Dimensions

90 x 58 x 30 mm

Detection Range

±90 °

Switching Current

35 mA

Housing Material

Aluminium

Switching Frequency

80 Hz

Length

90mm

IP Rating

IP65, IP67

Width

58mm

Depth

30mm

Maximum Operating Temperature

+80°C

Distrelec Product Id

30397006

Country of Origin

Germany

Product details

TMM88 Series Dual-Axis Non-Contact Inclination Sensors

Sick TMM88 series inclination sensors use capacitive MEMS technology to take a non-contact measurement of the inclination angle of an object in relation to the earth’s gravity. TMM88 two-dimensional sensors take measurements with an accuracy of up to +/- 0.02°. With the rugged and UV-resistant plastic housing, the TMM88 inclination sensors are also ideally suited to outdoor use.

Features and Benefits

Two-dimensional inclination sensor
±90° measuring range
Fully encapsulated electronics
High-precision

Sick Inclination Sensors